![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/129/767/LA-ZA_series-20mm_tmb.jpg)
B72214P
Circuit Protection | Varistors, MOVs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
B72214P2271K101 VARISTOR 430V 6KA DISC 14MM | VARISTOR 430V 6KA DISC 14MM | 24,308 | Bulk | - | |
B72214P2301K101 VARISTOR 470V 6KA DISC 14MM | VARISTOR 470V 6KA DISC 14MM | 15,569 | Bulk | - | |
B72314P2301K101 14MM, 300VAC, 10%, ADVANCED MP C | 14MM, 300VAC, 10%, ADVANCED MP C | 24,067 | Bulk | - | |
B72214P2321K101 VARISTOR 510V 6KA DISC 14MM | VARISTOR 510V 6KA DISC 14MM | 76,365 | Bulk | - | |
B72214P2381K101 VARISTOR 620V 6KA DISC 14MM | VARISTOR 620V 6KA DISC 14MM | 11,930 | Bulk | - | |
B72214P2251K101 VARISTOR 390V 6KA DISC 14MM | VARISTOR 390V 6KA DISC 14MM | 5,706 | Bulk | - | |
B72314P2351K101 14MM, 350VAC, 10%, ADVANCED MP C | 14MM, 350VAC, 10%, ADVANCED MP C | 17,669 | Bulk | - | |
B72314P2271K101 14MM, 275VAC, 10%, ADVANCED MP C | 14MM, 275VAC, 10%, ADVANCED MP C | 1,676 | Bulk | - | |
B72214P2461K101 VARISTOR 750V 6KA DISC 14MM | VARISTOR 750V 6KA DISC 14MM | 2,685 | Bulk | - | |
B72214P2511K101 VARISTOR 820V 6KA DISC 14MM | VARISTOR 820V 6KA DISC 14MM | 13,693 | Bulk | - | |
B72214P2621K101 VARISTOR 1KV 6KA DISC 14MM | VARISTOR 1KV 6KA DISC 14MM | 5,791 | Bulk | - | |
B72214P2131K101 VARISTOR 205V 6KA DISC 14MM | VARISTOR 205V 6KA DISC 14MM | 14,750 | Bulk | - | |
B72214P2151K101 VARISTOR 240V 6KA DISC 14MM | VARISTOR 240V 6KA DISC 14MM | 1,174 | Bulk | - | |
B72214P2141K101 VARISTOR 220V 6KA DISC 14MM | VARISTOR 220V 6KA DISC 14MM | 1,617 | Bulk | - | |
B72214P2231K101 VARISTOR 360V 6KA DISC 14MM | VARISTOR 360V 6KA DISC 14MM | 1,072 | Bulk | - |