AVR-M1005C120MTAAB

DigiKey Part Number
445-2534-2-ND - Tape & Reel (TR)
445-2534-1-ND - Cut Tape (CT)
445-2534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR-M1005C120MTAAB
Description
VARISTOR 12V 10A 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
7.5 V
Varistor Voltage (Min)
9.6 V
Varistor Voltage (Typ)
12 V
Varistor Voltage (Max)
14.4 V
Current - Surge
10 A
Energy
0.05J
Number of Circuits
1
Capacitance @ Frequency
130 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.36400¥23.64
25¥1.98040¥49.51
100¥1.25280¥125.28
250¥0.96744¥241.86
500¥0.82442¥412.21
1,000¥0.56065¥560.65
2,500¥0.50566¥1,264.15
5,000¥0.43972¥2,198.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.37376¥3,737.60
30,000¥0.35177¥10,553.10
50,000¥0.32979¥16,489.50
100,000¥0.29241¥29,241.00
250,000¥0.28582¥71,455.00
Manufacturers Standard Package