AVR-M1005C120MTACC | |
---|---|
DigiKey Part Number | 445-174348-2-ND - Tape & Reel (TR) 445-174348-1-ND - Cut Tape (CT) 445-174348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-M1005C120MTACC |
Description | VARISTOR 12V 24A 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 V 24 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 7.5 V | |
Varistor Voltage (Min) | 9.6 V | |
Varistor Voltage (Typ) | 12 V | |
Varistor Voltage (Max) | 14.4 V | |
Current - Surge | 24 A | |
Energy | 0.01J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 460 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.36400 | ¥23.64 |
25 | ¥1.98040 | ¥49.51 |
100 | ¥1.25280 | ¥125.28 |
250 | ¥0.96744 | ¥241.86 |
500 | ¥0.82442 | ¥412.21 |
1,000 | ¥0.56065 | ¥560.65 |
2,500 | ¥0.50566 | ¥1,264.15 |
5,000 | ¥0.43972 | ¥2,198.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.37376 | ¥3,737.60 |
30,000 | ¥0.35177 | ¥10,553.10 |
50,000 | ¥0.32979 | ¥16,489.50 |
100,000 | ¥0.29241 | ¥29,241.00 |
250,000 | ¥0.28582 | ¥71,455.00 |