VGAS181234U770DP | |
---|---|
DigiKey Part Number | 478-8709-2-ND - Tape & Reel (TR) 478-8709-1-ND - Cut Tape (CT) 478-8709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGAS181234U770DP |
Description | VARISTOR 47V 800A 1812 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VGAS181234U770DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 800 A | |
Energy | 5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.83000 | ¥68.30 |
25 | ¥6.48560 | ¥162.14 |
100 | ¥5.32720 | ¥532.72 |
250 | ¥4.97956 | ¥1,244.89 |
500 | ¥4.40046 | ¥2,200.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.47410 | ¥3,474.10 |
2,000 | ¥3.24247 | ¥6,484.94 |
5,000 | ¥3.08034 | ¥15,401.70 |
10,000 | ¥2.96454 | ¥29,645.40 |
25,000 | ¥2.87189 | ¥71,797.25 |