0603L004YR | |
---|---|
DigiKey Part Number | F6263TR-ND - Tape & Reel (TR) F6263CT-ND - Cut Tape (CT) F6263DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603L004YR |
Description | PTC RESET FUSE 24V 40MA 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 40 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Trip (It) | 120 mA | |
Current - Max | 20 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 4 Ohms | |
Resistance - Post Trip (R1) (Max) | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
5 | ¥5.74600 | ¥28.73 |
10 | ¥5.37700 | ¥53.77 |
50 | ¥4.44800 | ¥222.40 |
100 | ¥3.70750 | ¥370.75 |
250 | ¥3.61460 | ¥903.65 |
500 | ¥3.26340 | ¥1,631.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.26340 | ¥13,053.60 |