EZJ-Z1V330GA | |
---|---|
DigiKey Part Number | P10863TR-ND - Tape & Reel (TR) P10863CT-ND - Cut Tape (CT) P10863DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z1V330GA |
Description | VARISTOR 33V 20A 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Typ) | 33 V | |
Current - Surge | 20 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 85 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.59400 | ¥25.94 |
25 | ¥2.26920 | ¥56.73 |
100 | ¥1.46790 | ¥146.79 |
250 | ¥1.21472 | ¥303.68 |
500 | ¥0.97188 | ¥485.94 |
1,000 | ¥0.74512 | ¥745.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.64790 | ¥2,591.60 |
8,000 | ¥0.58311 | ¥4,664.88 |
12,000 | ¥0.51833 | ¥6,219.96 |
28,000 | ¥0.48593 | ¥13,606.04 |
100,000 | ¥0.42114 | ¥42,114.00 |