SLR-343YC3F | |
---|---|
DigiKey Part Number | 846-SLR-343YC3F-ND |
Manufacturer | |
Manufacturer Product Number | SLR-343YC3F |
Description | LED YELLOW CLEAR T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥3.09400 | ¥30.94 |
100 | ¥1.77750 | ¥177.75 |
1,000 | ¥1.39091 | ¥1,390.91 |
2,000 | ¥1.27500 | ¥2,550.00 |
6,000 | ¥1.15909 | ¥6,954.54 |
10,000 | ¥1.08182 | ¥10,818.20 |
26,000 | ¥1.04318 | ¥27,122.68 |