EZJ-P1V270RM | |
---|---|
DigiKey Part Number | P122055TR-ND - Tape & Reel (TR) P122055CT-ND - Cut Tape (CT) P122055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P1V270RM |
Description | VARISTOR 27V 2A 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 2 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 15 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.49600 | ¥24.96 |
25 | ¥2.24960 | ¥56.24 |
100 | ¥1.55490 | ¥155.49 |
250 | ¥1.30964 | ¥327.41 |
500 | ¥1.06416 | ¥532.08 |
1,000 | ¥0.81852 | ¥818.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.73669 | ¥2,946.76 |
8,000 | ¥0.69577 | ¥5,566.16 |
12,000 | ¥0.63438 | ¥7,612.56 |
28,000 | ¥0.59345 | ¥16,616.60 |
100,000 | ¥0.52387 | ¥52,387.00 |