BLM21BD272SH1L | |
---|---|
DigiKey Part Number | 490-11044-2-ND - Tape & Reel (TR) 490-11044-1-ND - Cut Tape (CT) 490-11044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BD272SH1L |
Description | FERRITE BEAD 2.7K OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BD272SH1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.7 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.057" (1.45mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.44500 | ¥14.45 |
25 | ¥1.19680 | ¥29.92 |
50 | ¥1.03380 | ¥51.69 |
100 | ¥0.93000 | ¥93.00 |
250 | ¥0.78516 | ¥196.29 |
500 | ¥0.70254 | ¥351.27 |
1,000 | ¥0.59925 | ¥599.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57862 | ¥1,735.86 |
6,000 | ¥0.55795 | ¥3,347.70 |
9,000 | ¥0.53108 | ¥4,779.72 |
15,000 | ¥0.51662 | ¥7,749.30 |