Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,258 In Stock | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥0.52090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 16.28 V | 18.5 V | 20.72 V | 20 A | 0.05J | 1 | 85 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
39,369 In Stock | 1 : ¥3.78000 Cut Tape (CT) 10,000 : ¥0.72351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.6 V | 7.2 V | 8 V | 8.8 V | 1 A | - | 1 | 22 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
17,266 In Stock | 1 : ¥4.02000 Cut Tape (CT) 10,000 : ¥0.59937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 18 V | - | 27 V | - | 4 A | - | 1 | - | - | - | Automotive | AEC-Q200 | Surface Mount | 0402 (1005 Metric) | |||
90,515 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.36412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 15 V | 23 V | - | - | - | - | 1 | 15 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
4,583 In Stock | 1 : ¥2.79000 Cut Tape (CT) 10,000 : ¥0.45462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 18 V | - | 27 V | - | - | - | 1 | - | - | - | Automotive | AEC-Q200 | Surface Mount | 0402 (1005 Metric) |