EZJ-P0V080DA | |
---|---|
DigiKey Part Number | 10-EZJ-P0V080DATR-ND - Tape & Reel (TR) 10-EZJ-P0V080DACT-ND - Cut Tape (CT) 10-EZJ-P0V080DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P0V080DA |
Description | VARISTOR 8V 27PF 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 7.2 V | |
Varistor Voltage (Typ) | 8 V | |
Varistor Voltage (Max) | 8.8 V | |
Current - Surge | 1 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 22 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.56800 | ¥64.20 |
100 | ¥1.77410 | ¥177.41 |
250 | ¥1.49352 | ¥373.38 |
500 | ¥1.21358 | ¥606.79 |
1,000 | ¥0.93354 | ¥933.54 |
2,500 | ¥0.84019 | ¥2,100.47 |
5,000 | ¥0.79353 | ¥3,967.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.72351 | ¥7,235.10 |
30,000 | ¥0.67683 | ¥20,304.90 |
50,000 | ¥0.60681 | ¥30,340.50 |
100,000 | ¥0.59747 | ¥59,747.00 |