B72660M0271K072 | |
---|---|
DigiKey Part Number | 495-2390-2-ND - Tape & Reel (TR) 495-2390-1-ND - Cut Tape (CT) 495-2390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0271K072 |
Description | VARISTOR 430V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72660M0271K072 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 1.2 kA | |
Energy | 21J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 95 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 4032 (1080 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.47100 | ¥74.71 |
25 | ¥7.09320 | ¥177.33 |
100 | ¥5.82650 | ¥582.65 |
250 | ¥5.44640 | ¥1,361.60 |
500 | ¥4.81308 | ¥2,406.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.38589 | ¥3,385.89 |
2,000 | ¥3.16020 | ¥6,320.40 |
5,000 | ¥3.13513 | ¥15,675.65 |