PS2501AL-1-F3-A | |
---|---|
DigiKey Part Number | 559-1074-2-ND - Tape & Reel (TR) 559-1074-1-ND - Cut Tape (CT) 559-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2501AL-1-F3-A |
Description | OPTOISOLATOR 5KV TRANS 4SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.66400 | ¥36.64 |
100 | ¥2.42370 | ¥242.37 |
1,000 | ¥1.87103 | ¥1,871.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.69068 | ¥3,381.36 |
6,000 | ¥1.57795 | ¥9,467.70 |
10,000 | ¥1.52161 | ¥15,216.10 |
50,000 | ¥1.43707 | ¥71,853.50 |