AVRH10C390KT500NA8 | |
---|---|
DigiKey Part Number | 445-175257-2-ND - Tape & Reel (TR) 445-175257-1-ND - Cut Tape (CT) 445-175257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRH10C390KT500NA8 |
Description | VARISTOR 39V 15A 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 V 15 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 28 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 15 A | |
Energy | 0.02J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 50 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.40500 | ¥24.05 |
25 | ¥2.01640 | ¥50.41 |
100 | ¥1.27740 | ¥127.74 |
250 | ¥0.98584 | ¥246.46 |
500 | ¥0.84036 | ¥420.18 |
1,000 | ¥0.57140 | ¥571.40 |
2,500 | ¥0.51541 | ¥1,288.53 |
5,000 | ¥0.44817 | ¥2,240.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.38095 | ¥3,809.50 |
30,000 | ¥0.35854 | ¥10,756.20 |
50,000 | ¥0.33613 | ¥16,806.50 |
100,000 | ¥0.29804 | ¥29,804.00 |
250,000 | ¥0.29131 | ¥72,827.50 |