B72660M0271K072

DigiKey Part Number
495-2390-2-ND - Tape & Reel (TR)
495-2390-1-ND - Cut Tape (CT)
495-2390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72660M0271K072
Description
VARISTOR 430V 1.2KA 2SMD JLEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72660M0271K072 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
1.2 kA
Energy
21J
Number of Circuits
1
Capacitance @ Frequency
95 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
4032 (1080 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.37000¥8.37
10¥7.47100¥74.71
25¥7.09320¥177.33
100¥5.82650¥582.65
250¥5.44640¥1,361.60
500¥4.81308¥2,406.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.38589¥3,385.89
2,000¥3.16020¥6,320.40
5,000¥3.13513¥15,675.65
Manufacturers Standard Package