V07E25PL2T | |
---|---|
DigiKey Part Number | F12133TR-ND - Tape & Reel (TR) F12133CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V07E25PL2T |
Description | VARISTOR 39V 1KA DISC 7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 V 1 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 1 kA | |
Energy | 5.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.61100 | ¥26.11 |
25 | ¥2.38400 | ¥59.60 |
100 | ¥1.77500 | ¥177.50 |
250 | ¥1.60880 | ¥402.20 |
500 | ¥1.33130 | ¥665.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.89963 | ¥899.63 |
2,000 | ¥0.82468 | ¥1,649.36 |
5,000 | ¥0.77469 | ¥3,873.45 |
10,000 | ¥0.72472 | ¥7,247.20 |
25,000 | ¥0.68654 | ¥17,163.50 |