MOVS2825V420

DigiKey Part Number
283-MOVS2825V420TR-ND - Tape & Reel (TR)
283-MOVS2825V420CT-ND - Cut Tape (CT)
283-MOVS2825V420DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOVS2825V420
Description
VARISTOR SMD 2825 420V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
400 A
Energy
-
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, No Lead
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥4.94200¥49.42
25¥4.64000¥116.00
100¥3.78720¥378.72
250¥3.51740¥879.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥2.00520¥1,804.68
1,800¥1.76511¥3,177.20
Manufacturers Standard Package