B72650M0171K072

DigiKey Part Number
495-75942-2-ND - Tape & Reel (TR)
495-75942-1-ND - Cut Tape (CT)
495-75942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72650M0171K072
Description
VARISTOR 270V 400A 3225
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72650M0171K072 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
400 A
Energy
5.6J
Number of Circuits
1
Capacitance @ Frequency
75 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
3225 (8063 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.64000¥7.64
10¥6.69100¥66.91
25¥6.28200¥157.05
100¥5.12700¥512.70
250¥4.76236¥1,190.59
500¥4.05302¥2,026.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.88936¥2,889.36
2,000¥2.61844¥5,236.88
5,000¥2.50810¥12,540.50
Manufacturers Standard Package