LSF0204RGYR | |
---|---|
DigiKey Part Number | 296-40403-2-ND - Tape & Reel (TR) 296-40403-1-ND - Cut Tape (CT) 296-40403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0204RGYR |
Description | IC TRANSLTR BIDIRECTIONAL 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | LSF0204RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥7.51500 | ¥75.15 |
25 | ¥7.13440 | ¥178.36 |
100 | ¥5.85900 | ¥585.90 |
250 | ¥5.47684 | ¥1,369.21 |
500 | ¥4.83992 | ¥2,419.96 |
1,000 | ¥3.82104 | ¥3,821.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.56632 | ¥10,698.96 |
6,000 | ¥3.38799 | ¥20,327.94 |
15,000 | ¥3.26062 | ¥48,909.30 |