SMV1249-079LF

DigiKey Part Number
863-1137-2-ND - Tape & Reel (TR)
863-1137-1-ND - Cut Tape (CT)
863-1137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV1249-079LF
Description
DIODE VARACTOR 15V 20MA SC-79
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Varactors Single 15 V Surface Mount SC-79
Datasheet
 Datasheet
EDA/CAD Models
SMV1249-079LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
2.8pF @ 4.7V, 50MHz
Capacitance Ratio
12.1
Capacitance Ratio Condition
C0.3/C4.7
Voltage - Peak Reverse (Max)
15 V
Diode Type
Single
Q @ Vr, F
600 @ 3V, 50MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.17000¥5.17
10¥4.49100¥44.91
100¥3.10820¥310.82
500¥2.59708¥1,298.54
1,000¥2.43215¥2,432.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.43215¥7,296.45
Manufacturers Standard Package