SMV1249-040LF | |
---|---|
DigiKey Part Number | 863-1717-2-ND - Tape & Reel (TR) 863-1717-1-ND - Cut Tape (CT) 863-1717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1249-040LF |
Description | DIODE VARACTOR 15V 20MA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 2.8pF @ 4.7V, 50MHz | |
Capacitance Ratio | 12.1 | |
Capacitance Ratio Condition | C0.3/C4.7 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | 600 @ 3V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | SOD-882 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.48100 | ¥34.81 |
25 | ¥3.27080 | ¥81.77 |
100 | ¥2.66900 | ¥266.90 |
250 | ¥2.47936 | ¥619.84 |
500 | ¥2.11008 | ¥1,055.04 |
1,000 | ¥1.85747 | ¥1,857.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.85747 | ¥5,572.41 |