SMV1233-040LF | |
---|---|
DigiKey Part Number | 863-1712-2-ND - Tape & Reel (TR) 863-1712-1-ND - Cut Tape (CT) 863-1712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1233-040LF |
Description | DIODE VARACTOR 15V 20MA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 1.1pF @ 6V, 50MHz | |
Capacitance Ratio | 3.3 | |
Capacitance Ratio Condition | C1/C6 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | SOD-882 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.95100 | ¥49.51 |
25 | ¥4.65320 | ¥116.33 |
100 | ¥3.79700 | ¥379.70 |
250 | ¥3.52692 | ¥881.73 |
500 | ¥3.00166 | ¥1,500.83 |
1,000 | ¥2.40137 | ¥2,401.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.17620 | ¥6,528.60 |
6,000 | ¥2.02613 | ¥12,156.78 |
15,000 | ¥1.95109 | ¥29,266.35 |
30,000 | ¥1.87604 | ¥56,281.20 |