DX07VN24WA2C1568 | |
---|---|
DigiKey Part Number | 670-3103-ND |
Manufacturer | |
Manufacturer Product Number | DX07VN24WA2C1568 |
Description | CONN PLUG USB3.1 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DX07VN24WA2C1568 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.02000 | ¥26.02 |
10 | ¥19.87500 | ¥198.75 |
25 | ¥17.89680 | ¥447.42 |
40 | ¥16.97525 | ¥679.01 |
80 | ¥15.72013 | ¥1,257.61 |
230 | ¥14.02470 | ¥3,225.68 |
440 | ¥13.10107 | ¥5,764.47 |
945 | ¥12.11662 | ¥11,450.21 |
2,400 | ¥11.05332 | ¥26,527.97 |