DDD-25PFFS-SL8001

DigiKey Part Number
1754-1428-ND
Manufacturer
Manufacturer Product Number
DDD-25PFFS-SL8001
Description
CONN RCPT DVI-D DUAL 25POS PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
DVI-D, Dual Link Receptacle Connector 25 Position Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DVI-D, Dual Link
Number of Contacts
25
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange, Vertical
Termination
Solder
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
-
Mating Cycles
100
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.65000¥89.65
10¥80.67000¥806.70
30¥75.99533¥2,279.86
50¥74.04580¥3,702.29
100¥72.09850¥7,209.85
250¥64.30380¥16,075.95
500¥60.40642¥30,203.21
1,000¥53.39156¥53,391.56
Manufacturers Standard Package