DID-29PFFS-SL8001 | |
---|---|
DigiKey Part Number | DID-29PFFS-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | DID-29PFFS-SL8001 |
Description | CONN RCPT DVI-I DUAL 29POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | DVI-I, Dual Link Receptacle Connector 29 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DVI-I, Dual Link | |
Number of Contacts | 29 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 100 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.98000 | ¥89.98 |
10 | ¥81.01400 | ¥810.14 |
100 | ¥72.40470 | ¥7,240.47 |
1,000 | ¥53.61873 | ¥53,618.73 |