MUSB-B5-S-VT-02

DigiKey Part Number
2057-MUSB-B5-S-VT-02-ND
Manufacturer
Manufacturer Product Number
MUSB-B5-S-VT-02
Description
MINI USB , TYPE B, VERTICAL, THR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB - mini B Receptacle Connector 5 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.32000¥6.32
10¥4.80300¥48.03
25¥4.31160¥107.79
40¥4.08450¥163.38
80¥3.77238¥301.79
230¥3.34996¥770.49
440¥3.11936¥1,372.52
945¥2.87299¥2,714.98
2,400¥2.60634¥6,255.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.