MUSB-B5-S-VT-TSMT-T/R | |
---|---|
DigiKey Part Number | 2057-MUSB-B5-S-VT-TSMT-T/RTR-ND - Tape & Reel (TR) 2057-MUSB-B5-S-VT-TSMT-T/RCT-ND - Cut Tape (CT) 2057-MUSB-B5-S-VT-TSMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUSB-B5-S-VT-TSMT-T/R |
Description | MINI USB, TYPEB, VERICAL 5 POSIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 5V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.96700 | ¥99.67 |
25 | ¥9.56280 | ¥239.07 |
50 | ¥9.36080 | ¥468.04 |
100 | ¥8.95360 | ¥895.36 |
250 | ¥8.13920 | ¥2,034.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥7.32533 | ¥4,395.20 |
1,200 | ¥6.51147 | ¥7,813.76 |
1,800 | ¥6.10449 | ¥10,988.08 |
3,000 | ¥5.90102 | ¥17,703.06 |
6,000 | ¥5.69754 | ¥34,185.24 |
15,000 | ¥5.29057 | ¥79,358.55 |