USB-C31-S-VT-CS4-BK-PP-T/R

DigiKey Part Number
2057-USB-C31-S-VT-CS4-BK-PP-T/RTR-ND - Tape & Reel (TR)
2057-USB-C31-S-VT-CS4-BK-PP-T/RCT-ND - Cut Tape (CT)
2057-USB-C31-S-VT-CS4-BK-PP-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-C31-S-VT-CS4-BK-PP-T/R
Description
USB TYPE C , RECEPTACLE, VERTICA
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.18000¥21.18
10¥16.19000¥161.90
25¥14.57400¥364.35
50¥13.47880¥673.94
100¥12.48220¥1,248.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥11.30360¥2,825.90
500¥10.50724¥5,253.62
750¥10.07639¥7,557.29
1,250¥9.56790¥11,959.88
1,750¥9.25278¥16,192.36
2,500¥8.93496¥22,337.40
6,250¥8.18988¥51,186.75
Manufacturers Standard Package