54-00282

DigiKey Part Number
839-54-00282TR-ND - Tape & Reel (TR)
839-54-00282CT-ND - Cut Tape (CT)
839-54-00282DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
54-00282
Description
CONN RCPT USB2.0 MICRO B SMD RA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
54-00282 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention Tab
Ingress Protection
IPX7 - Waterproof
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A, 3A
Voltage - Rated
30VDC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.40000¥23.40
10¥21.27100¥212.71
25¥20.14280¥503.57
50¥19.67660¥983.83
100¥18.73900¥1,873.90
250¥16.39668¥4,099.17
500¥15.92810¥7,964.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.58575¥13,585.75
2,000¥13.11732¥26,234.64
3,000¥12.64883¥37,946.49
5,000¥12.18037¥60,901.85
Manufacturers Standard Package