54-00281 | |
---|---|
DigiKey Part Number | 839-54-00281TR-ND - Tape & Reel (TR) 839-54-00281CT-ND - Cut Tape (CT) 839-54-00281DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54-00281 |
Description | CONN RCPT USB2.0 MICRO B SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 54-00281 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 3A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.27100 | ¥212.71 |
25 | ¥20.14280 | ¥503.57 |
50 | ¥19.67660 | ¥983.83 |
100 | ¥18.73900 | ¥1,873.90 |
250 | ¥16.39668 | ¥4,099.17 |
500 | ¥15.92810 | ¥7,964.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.59593 | ¥11,595.93 |