USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,898 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,000 : ¥1.39151 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | - | Board Cutout, Surface Mount, Right Angle; Through Hole | Horizontal, Mid Mount | Solder | - | - | -30°C ~ 80°C | 1 | 1A | - | - | Shielded | |||
1,253 In Stock | 1 : ¥23.40000 Cut Tape (CT) 1,000 : ¥13.58575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Solder Retention Tab | IPX7 - Waterproof | -40°C ~ 85°C | 1 | 0.5A, 3A | 30VDC | 5000 | Shielded |