34000000-03 | |
---|---|
DigiKey Part Number | 2150-34000000-03-ND |
Manufacturer | |
Manufacturer Product Number | 34000000-03 |
Description | USB CIRLE PCB PANEL MOUNT(THREAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut; Vertical | |
Termination | Solder | |
Features | Circular Threaded Coupling | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Operating Temperature | -45°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.56000 | ¥95.56 |
10 | ¥84.72500 | ¥847.25 |
25 | ¥81.46760 | ¥2,036.69 |
50 | ¥78.20980 | ¥3,910.49 |
100 | ¥73.86440 | ¥7,386.44 |
250 | ¥67.34668 | ¥16,836.67 |
500 | ¥63.00188 | ¥31,500.94 |
1,000 | ¥57.78791 | ¥57,787.91 |