Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Torx® Key Set | |
Tip Type | Torx® | |
Includes | Plastic Holder | |
Features | Ball End | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥548.48000 | ¥548.48 |
10 | ¥541.31800 | ¥5,413.18 |
25 | ¥510.56320 | ¥12,764.08 |