USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,529 In Stock | 1 : ¥8.87000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -55°C ~ 85°C | 1 | - | - | 1500 | Unshielded | |||
11,012 In Stock | 1 : ¥5.50000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -20°C ~ 85°C | 1 | 1A | 30VAC | 1500 | Shielded | |||
21,603 In Stock | 1 : ¥5.66000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | - | 1 | - | - | - | Shielded | ||
3,729 In Stock | 1 : ¥6.16000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | - | - | -40°C ~ 85°C | 1 | 1.5A | 30VDC | 1500 | Shielded | |||
3,508 In Stock | 1 : ¥10.10000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -50°C ~ 85°C | 1 | - | 30VAC | 1500 | - | |||
762 In Stock | 1 : ¥3.53000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | - | - | - | 1 | 1A | - | - | Shielded | ||
0 In Stock Check Lead Time | 1 : ¥18.14000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | - | - | -40°C ~ 105°C | 1 | 1.5A | 30VAC/DC | 1500 | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥3.94000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | - | - | 0°C ~ 85°C | 1 | 1A | 30VAC | - | Shielded |