GSB11111KEU | |
---|---|
DigiKey Part Number | 664-GSB11111KEU-ND |
Manufacturer | |
Manufacturer Product Number | GSB11111KEU |
Description | USB2.0 A RECEPT,STRAIGHT TYPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB11111KEU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.18900 | ¥51.89 |
25 | ¥4.97520 | ¥124.38 |
40 | ¥4.86850 | ¥194.74 |
110 | ¥4.65718 | ¥512.29 |
330 | ¥4.23376 | ¥1,397.14 |
440 | ¥3.81048 | ¥1,676.61 |
990 | ¥3.38708 | ¥3,353.21 |
2,420 | ¥3.06955 | ¥7,428.31 |