SPM-05-S-B-RA-PF

DigiKey Part Number
SAM9977-ND
Manufacturer
Manufacturer Product Number
SPM-05-S-B-RA-PF
Description
CONN RCPT MINI USB B 5POS PCB RA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB - mini B Receptacle Connector 5 Position Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SPM-05-S-B-RA-PF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
Board Lock, Circular Threaded Coupling
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-55°C ~ 125°C
Number of Ports
1
Current Rating (Amps)
1.9A per Contact
Voltage - Rated
190V
Mating Cycles
1000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Phosphor Bronze
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.79000¥41.79
10¥37.82300¥378.23
25¥35.72920¥893.23
50¥34.85720¥1,742.86
100¥33.11420¥3,311.42
250¥30.68432¥7,671.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.