USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,809 In Stock | 1 : ¥56.32000 Cut Tape (CT) 450 : ¥37.51918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Through Hole, Right Angle | Vertical, Flag | Solder | Board Lock | - | -30°C ~ 85°C | 1 | 0.25A, 1.25A, 5A | 30V | 10000 | Shielded | |||
435 In Stock | 1 : ¥24.14000 Cut Tape (CT) 450 : ¥16.42216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Vertical, Flag | Solder | Board Guide | - | -40°C ~ 85°C | 1 | 5A | 48VDC | 20000 | Shielded | |||
6,509 In Stock | 1 : ¥13.63000 Tray | Tray | Active | USB-C (USB TYPE-C) | 24 (14+10 Dummy) | Receptacle | USB 2.0 | Through Hole, Right Angle | Vertical, Flag | Solder | - | - | -40°C ~ 85°C | 1 | 5A | - | 10000 | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥9.69000 Cut Tape (CT) 400 : ¥6.68005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Through Hole | Vertical, Flag | Solder | - | - | -25°C ~ 85°C | - | 0.25A, 1.25A, 5A | 20VDC | 10000 | Shielded | ||
0 In Stock Check Lead Time | 1 : ¥16.07000 Cut Tape (CT) 600 : ¥10.42802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (14+10 Dummy) | Receptacle | USB 2.0 | Through Hole | Vertical, Flag | Solder | - | - | -25°C ~ 85°C | - | 0.25A, 1.25A, 5A | 20VDC | 10000 | Shielded |