1002-021-01000

DigiKey Part Number
1175-1265-ND
Manufacturer
Manufacturer Product Number
1002-021-01000
Description
CONN RCPT USB2.0 TYPEA 4POS VERT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1002-021-01000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30V
Mating Cycles
1500
Shielding
-
Contact Finish
-
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.61000¥9.61
10¥8.12800¥81.28
25¥7.79600¥194.90
40¥7.62900¥305.16
80¥7.29650¥583.72
230¥6.63352¥1,525.71
440¥5.97020¥2,626.89
945¥5.30684¥5,014.96
2,400¥4.80930¥11,542.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.