MUSBRM5C130

DigiKey Part Number
MUSBRM5C130-ND
Manufacturer
Manufacturer Product Number
MUSBRM5C130
Description
CONN RCPT TYPEC 24POS PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 Position Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MUSBRM5C130 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange, Vertical
Termination
Solder
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.34000¥138.34
10¥119.92900¥1,199.29
25¥113.66640¥2,841.66
50¥112.01780¥5,600.89
100¥98.84030¥9,884.03
250¥92.25060¥23,062.65
500¥90.27370¥45,136.85
Manufacturers Standard Package