MUSBRM1C1M0 | |
---|---|
DigiKey Part Number | MUSBRM1C1M0-ND |
Manufacturer | |
Manufacturer Product Number | MUSBRM1C1M0 |
Description | CONN RCPT TYPEC 24POS PCB R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUSBRM1C1M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.61000 | ¥141.61 |
10 | ¥122.74000 | ¥1,227.40 |
25 | ¥116.33520 | ¥2,908.38 |
50 | ¥114.64900 | ¥5,732.45 |
100 | ¥101.16090 | ¥10,116.09 |
250 | ¥94.41692 | ¥23,604.23 |
500 | ¥92.39360 | ¥46,196.80 |