2169890002 | |
---|---|
DigiKey Part Number | 900-2169890002TR-ND - Tape & Reel (TR) 900-2169890002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2169890002 |
Description | USB TYPE C UPRIGHT STRAIGHT TAB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2169890002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (14+10 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.26400 | ¥112.64 |
100 | ¥9.30660 | ¥930.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥8.09623 | ¥2,428.87 |
1,500 | ¥6.07213 | ¥9,108.19 |
3,000 | ¥5.86976 | ¥17,609.28 |
7,500 | ¥5.66735 | ¥42,505.12 |
15,000 | ¥5.26254 | ¥78,938.10 |