0743204004

DigiKey Part Number
WM5601-ND
Manufacturer
Manufacturer Product Number
0743204004
Description
CONN RCPT DVI-D DL 24POS PCB R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
DVI-D, Dual Link Receptacle Connector 24 Position Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
DVI-D, Dual Link
Number of Contacts
24
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A per Contact
Voltage - Rated
40VAC
Mating Cycles
100
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.92000¥43.92
10¥38.63500¥386.35
80¥30.73438¥2,458.75
1,344¥25.46524¥34,225.28
2,688¥23.70905¥63,729.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.