DMN2004K-7 | |
---|---|
DigiKey Part Number | DMN2004KDITR-ND - Tape & Reel (TR) DMN2004KDICT-ND - Cut Tape (CT) DMN2004KDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2004K-7 |
Description | MOSFET N-CH 20V 630MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 630mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN2004K-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 540mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.13500 | ¥21.35 |
100 | ¥1.07550 | ¥107.55 |
500 | ¥0.95316 | ¥476.58 |
1,000 | ¥0.74184 | ¥741.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66393 | ¥1,991.79 |
6,000 | ¥0.64908 | ¥3,894.48 |
9,000 | ¥0.57490 | ¥5,174.10 |
30,000 | ¥0.56748 | ¥17,024.40 |
75,000 | ¥0.48217 | ¥36,162.75 |
150,000 | ¥0.47309 | ¥70,963.50 |