10137062-00021LF | |
---|---|
DigiKey Part Number | 609-6109-2-ND - Tape & Reel (TR) 609-6109-1-ND - Cut Tape (CT) 609-6109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10137062-00021LF |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10137062-00021LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 100V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥17.31400 | ¥173.14 |
25 | ¥16.57680 | ¥414.42 |
50 | ¥16.20880 | ¥810.44 |
100 | ¥15.47250 | ¥1,547.25 |
250 | ¥13.99920 | ¥3,499.80 |
500 | ¥12.89386 | ¥6,446.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥11.05186 | ¥12,157.05 |
2,200 | ¥10.68348 | ¥23,503.66 |
3,300 | ¥10.31510 | ¥34,039.83 |
5,500 | ¥9.79933 | ¥53,896.31 |