USB4135-GF-A

DigiKey Part Number
2073-USB4135-GF-ATR-ND - Tape & Reel (TR)
2073-USB4135-GF-ACT-ND - Cut Tape (CT)
2073-USB4135-GF-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4135-GF-A
Description
USB C REC GF RA 6P SMT & SMT SHE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB4135-GF-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy)
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Power Only, No Data; Solder Retention Tab
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
20VDC
Mating Cycles
20000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.24000¥6.24
10¥5.43500¥54.35
25¥4.96840¥124.21
50¥4.67620¥233.81
100¥4.48160¥448.16
250¥4.09196¥1,022.99
500¥3.89706¥1,948.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥3.21505¥3,858.06
2,400¥2.92279¥7,014.70
6,000¥2.82536¥16,952.16
8,400¥2.63051¥22,096.28
12,000¥2.59154¥31,098.48
30,000¥2.53309¥75,992.70
Manufacturers Standard Package