USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
Adam TechGCTMolex
Series
-213716USB4120
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
424 (16+8 Dummy)
Mounting Type
Surface Mount, Through HoleThrough Hole, Right Angle
Mounting Feature
HorizontalVerticalVertical, Flag
Features
Board GuideBoard Guide, Solder Retention TabBoard Lock
Operating Temperature
-55°C ~ 85°C-30°C ~ 85°C-25°C ~ 85°C
Current Rating (Amps)
0.5A, 1.25A, 5A1.5A5A
Voltage - Rated
30VDC48VDC250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4120-03-C
USB4120-03-C
CONN RCPT USB2.0 TYP C 24POS SMD
GCT
15,005
In Stock
1 : ¥7.55000
Cut Tape (CT)
600 : ¥4.68657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Through Hole
Vertical
Solder
Board Guide, Solder Retention Tab
-
-25°C ~ 85°C
1
5A
48VDC
10000
Shielded
USB-A-S-RU
USB-A-S-RU
USB TYPE A SINGLE R/A
Adam Tech
4,330
In Stock
1 : ¥7.14000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Vertical, Flag
Solder
Board Lock
-
-55°C ~ 85°C
1
1.5A
250VAC
-
Shielded
2137160001
2137160001
CONN RCPT USB2.0 TYPE C 24POS RA
Molex
10,421
In Stock
1 : ¥10.59000
Cut Tape (CT)
800 : ¥7.30016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Guide
-
-30°C ~ 85°C
1
0.5A, 1.25A, 5A
30VDC
10000
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).