USB-A-S-RU | |
---|---|
DigiKey Part Number | 2057-USB-A-S-RU-ND |
Manufacturer | |
Manufacturer Product Number | USB-A-S-RU |
Description | USB TYPE A SINGLE R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 250VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass, Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥4.90900 | ¥49.09 |
25 | ¥4.70920 | ¥117.73 |
40 | ¥4.60975 | ¥184.39 |
100 | ¥4.40870 | ¥440.87 |
300 | ¥4.00803 | ¥1,202.41 |
500 | ¥3.60722 | ¥1,803.61 |
1,000 | ¥3.52816 | ¥3,528.16 |