USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,738 In Stock | 1 : ¥4.84000 Bulk | - | Bulk | Active | USB-B (USB TYPE-B) | 4 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | -55°C ~ 85°C | 1 | 1.5A per Contact | 30VAC | - | - | ||
8,179 In Stock 3,000 Factory | 1 : ¥4.68000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | -55°C ~ 85°C | 1 | 1.5A | - | 1500 | - | ||
4,440 In Stock | 1 : ¥7.72000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | -25°C ~ 85°C | 1 | 1.5A | 30V | - | - | ||
957 In Stock | 1 : ¥10.59000 Tray | - | Tray | Active | USB-B (USB TYPE-B) | 4 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | - | 1 | 1A | 30V | - | - | ||
1,514 In Stock | 1 : ¥12.07000 Bulk | - | Bulk | Active | USB-B (USB TYPE-B) | 4 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | - | 1 | - | - | 1500 | Unshielded | ||
2,070 In Stock | 1 : ¥15.02000 Bulk | - | Bulk | Active | USB-B (USB TYPE-B) | 4 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | - | 1 | - | - | - | Shielded | ||
6,356 In Stock | 1 : ¥30.79000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | - | 1 | - | - | - | - | ||
1,243 In Stock | 1 : ¥30.05000 Bulk | - | Bulk | Active | USB-B (USB TYPE-B) | 9 | Plug | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Free Hanging (In-Line) | - | Solder | - | - | - | 1 | - | - | - | - | ||
515 In Stock | 1 : ¥6.40000 Bulk | - | Bulk | Active | USB-B (USB TYPE-B) | 4 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | -55°C ~ 85°C | 1 | 1.5A per Contact | 30VAC | - | - | ||
21 In Stock | 1 : ¥116.66000 Bulk | Bulk | Active | USB-B (USB TYPE-B) | 4 | Plug | USB 2.0 | Free Hanging (In-Line) | - | - | Circular Threaded Coupling | IP67/IP68 - Dust Tight, Waterproof | 0°C ~ 50°C | 1 | 1.5A | - | 350 | Shielded |