A-USBPB-2 | |
---|---|
DigiKey Part Number | AE11179-ND |
Manufacturer | |
Manufacturer Product Number | A-USBPB-2 |
Description | CONN PLUG USB2.0 TYPEB 4POS SLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A per Contact | |
Voltage - Rated | 30VAC | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.42700 | ¥54.27 |
25 | ¥5.20160 | ¥130.04 |
50 | ¥5.09180 | ¥254.59 |
100 | ¥4.87090 | ¥487.09 |
250 | ¥4.42804 | ¥1,107.01 |
500 | ¥3.98504 | ¥1,992.52 |
1,000 | ¥3.54228 | ¥3,542.28 |
3,000 | ¥3.21020 | ¥9,630.60 |