926 | |
---|---|
DigiKey Part Number | 36-926-ND |
Manufacturer | |
Manufacturer Product Number | 926 |
Description | CONN PLUG USB2.0 TYPEB 4POS SLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
25 | ¥10.25240 | ¥256.31 |
100 | ¥9.76970 | ¥976.97 |
250 | ¥9.27708 | ¥2,319.27 |
500 | ¥8.45610 | ¥4,228.05 |
1,000 | ¥6.82235 | ¥6,822.35 |
2,500 | ¥6.24083 | ¥15,602.07 |